
8-position vertical header for wire-to-device power applications. Features 3 rows with 8 signal positions, a 0.157-inch pitch, and brass contacts with tin plating. Designed for panel or through-hole mounting with solder termination. Operates within a -40°C to 221°C temperature range and has a 250V AC voltage rating. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776276-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 34.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776276-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
