
8-position, 3-row right-angle wire-to-board header with a 4mm pitch. Features brass contacts with tin plating, a natural colored housing, and a solder termination method. Rated for 250V AC, operating between -40°C and 221°C, with UL94 V-0 flammability. Designed for through-hole mounting with PCB alignment and retention, suitable for power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776280-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 37.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 40.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776280-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
