
8-position, 3-row rectangular plug assembly for wire-to-device applications. Features female socket contacts and a natural housing color. Operates within a temperature range of -40°C to 125°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is sealable and designed for free-hanging, cable mounting with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776286-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 33.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776286-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.