Contact SKT Crimp ST Cable Mount 16-18AWG Reel Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776326-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.42mm |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Mount | Wire |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 776326-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.