
2-position, wire-to-wire plug assembly featuring female socket contacts for 14-18 AWG wire. This straight, free-hanging connector has a grey thermoplastic PBT housing with a UL94 HB flammability rating and a maximum operating temperature of 125°C. It is polarized, sealable, and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776427-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 39.85mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 23.5mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.8inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776427-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
