
3-position, wire-to-wire male plug assembly featuring a PBT thermoplastic housing in red. This straight, free-hanging connector system offers a 0.177-inch pitch and is polarized for secure mating. It operates within a temperature range of -40°C to 125°C and is UL94 HB flammability rated. The connector is RoHS compliant and sealable with an accessory, designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776429-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Red |
| Hybrid Connector | No |
| Length | 24.83mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776429-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
