3-position, 1-row sealed receptacle housing for wire-to-wire applications. Features a PBT thermoplastic body in grey, with a 0.177-inch pitch and female gender. Designed for male pin contacts with crimp termination, operating between -40°C and 125°C. This polarized, sealable housing mounts free-hanging with clip, offering UL94 HB flammability rating.
TE Connectivity 776430-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.754inch |
| Hybrid Connector | No |
| Length | 24.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776430-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.