
Six-position, straight, wire-to-wire plug assembly featuring female socket contacts and a red PBT thermoplastic body. This free-hanging connector system offers a 5.3mm row spacing and 0.177 inch pitch, with a maximum operating temperature of 125°C and a UL94 HB flammability rating. It is polarized, sealable, and designed for crimp termination of 14-18 AWG wire.
TE Connectivity 776433-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.22inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776433-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.