
6-position, 2-row wire-to-wire connector with female socket contacts. Features a PBT thermoplastic housing in grey, rated UL94 HB for flammability. This straight, polarized, sealable connector operates between -40°C and 125°C, with a 5.3mm row spacing and 0.177inch pitch. Designed for free-hanging, cable mounting with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776433-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 39.85mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.22inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776433-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
