
Six-position, wire-to-wire connector cap assembly featuring male pin contacts and a straight, free-hanging orientation. Constructed from grey PBT thermoplastic, this female connector offers a 5.3mm row spacing and 0.177-inch pitch, accommodating 14-18 AWG wire. It operates within a -40°C to 125°C temperature range and boasts UL94 HB flammability rating. The assembly is sealable, polarized, and RoHS compliant, packaged in bulk.
Sign in to ask questions about the TE Connectivity 776434-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776434-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.049inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776434-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
