
12-position, 2-row wire-to-wire connector assembly featuring female socket contacts and a straight orientation. Constructed from red PBT thermoplastic with a UL94 HB flammability rating, this male plug assembly offers a 0.177-inch pitch and 5.3mm row spacing. It operates within a temperature range of -40°C to 125°C, is sealable, and utilizes crimp termination. Designed for free hanging, cable mounting, this connector is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776437-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 38.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776437-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
