
12-position, 2-row wire-to-wire connector assembly featuring female socket contacts and a straight, male gender. Constructed with PBT thermoplastic housing in yellow, this connector offers a 0.177-inch pitch and 5.3mm row spacing. It operates within a temperature range of -40°C to 125°C, is UL94 HB flammability rated, and is sealable with accessories. The free-hanging mount design supports crimp termination and is polarized for secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776437-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 38.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776437-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
