4-position, 2-row wire-to-wire connector housing with a 4.5mm row spacing and 25.33mm length. Features straight orientation, female socket contact type, and a yellow thermoplastic PBT body. Rated for 125°C max operating temperature and UL94 HB flammability. Polarized and sealable, this cable mount housing is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776487-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.055inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.445inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776487-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
