
Four-position, straight, wire-to-wire connector housing with a 4.5mm row spacing and 0.209-inch pitch. This green, PBT thermoplastic housing features a male gender and accepts female socket contacts for crimp termination. Designed for cable mounting, it offers a -40°C to 125°C operating temperature range and is UL94 HB flammability rated. The polarized, sealable housing is suitable for automotive applications.
Sign in to ask questions about the TE Connectivity 776487-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776487-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.055inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.445inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776487-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
