
Four-position, two-row wire-to-wire connector assembly featuring male pin contacts and a straight orientation. Constructed from PBT thermoplastic, this grey, free-hanging, cable-mount component offers a 4.5mm row spacing and 0.209-inch pitch. It operates within a temperature range of -40°C to 125°C and is UL94 HB flammability rated. The connector is polarized, sealable, and serviceable, with crimp termination.
Sign in to ask questions about the TE Connectivity 776488-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776488-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.884inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776488-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
