Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin and gold plating, it supports wire gauges from 14 to 18 AWG with an insulation diameter of 0.155 inches. Operating temperature range is -40°C to 248°C. This shielded contact is supplied in tape and reel packaging.
TE Connectivity 776491-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 0.155inch |
| Length | 18.33mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776491-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.