Female socket assembly for cable mounting, featuring a straight orientation and crimp termination. Constructed with a copper alloy contact material and gold plating, it supports a current rating of 13A and operates within a temperature range of -40°C to 248°C. Designed for wire gauges from 14AWG to 18AWG, with an insulation diameter of 3.32mm. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 776492-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.32mm |
| Length | 21.59mm |
| Material | Gold |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampseal |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.