
Female socket assembly for 18 positions, featuring a straight, cable-mount orientation. Constructed with a copper alloy contact material and plated with tin, nickel, and gold for enhanced conductivity and durability. This component supports a 13A current rating and operates within a temperature range of -40°C to 248°C, accommodating wire gauges from 14AWG to 18AWG. Designed for crimp termination, it is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 776492-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel, Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.31mm |
| Insulation Diameter | 3.32mm |
| Length | 21.59mm |
| Material | Tin |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776492-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.