
TE Connectivity 776493-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 3.32mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776493-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.