
Eight-position, two-row straight wire-to-wire connector housing with male pin contacts, designed for cable mounting. Features a green PBT thermoplastic body with a 4.5mm pitch and 5.3mm row spacing, operating within a -40°C to 125°C temperature range. This polarized, sealable housing offers UL94 HB flammability rating and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776495-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.049inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.126inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776495-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
