
Two-position, wire-to-wire plug assembly featuring female socket contacts for 18-20 AWG wire. This straight, free-hanging connector has a red thermoplastic PBT housing, a 0.177-inch pitch, and operates within a -40°C to 125°C temperature range. The polarized, sealable design is UL94 HB flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776522-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 39.85mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776522-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.