2-position, wire-to-wire connector housing featuring a straight, cable mount orientation. This grey, PBT thermoplastic housing supports female socket contacts with a 4.5mm pitch and a 2-position configuration. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and boasts a UL94 HB flammability rating. The housing is sealable, polarized, and lead-free, with a bulk package quantity of 27.
TE Connectivity 776522-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 39.85mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776522-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.