
Two-position, wire-to-wire connector housing with a straight, cable mount orientation. Features a yellow PBT thermoplastic body, female socket contacts, and a 4.5mm pitch. Rated UL94 HB for flammability, this polarized housing operates between -40°C and 125°C and is sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776522-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 0.8inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776522-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
