4-position, 2-row wire-to-wire connector housing featuring a straight, cable mount orientation. This green, PBT thermoplastic housing supports female socket contacts with a 4.5mm row spacing and 0.209-inch pitch. It operates within a -40°C to 125°C temperature range, is UL94 HB flammability rated, and is sealable. Designed for crimp termination, this polarized, serviceable connector is RoHS compliant.
Sign in to ask questions about the TE Connectivity 776524-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776524-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.055inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.445inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776524-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.