
Automotive wire-to-wire plug assembly featuring 6 positions and 6 contacts. This straight, male connector utilizes female socket contacts with a 5.3mm row spacing and 0.177-inch pitch. Constructed from PBT thermoplastic, it offers a red housing and body, with a maximum operating temperature of 125°C and a minimum of -40°C. The connector is sealable, RoHS compliant, and designed for free hanging, cable mounting with crimp termination.
Sign in to ask questions about the TE Connectivity 776531-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776531-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 39.85mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.22inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776531-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
