
8-position, 2-row wire-to-wire connector assembly featuring a male, straight, polarized plug with female socket contacts. Constructed from red PBT thermoplastic, it offers a -40°C to 125°C operating temperature range and UL94 HB flammability rating. This free-hanging, cable-mount connector supports crimp termination and is sealable with accessories.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776532-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 40.05mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Length | 1.155inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776532-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
