
Automotive-grade 12-position, 2-row wire-to-wire connector housing with straight orientation. Features female socket contacts and a 4.5mm pitch, designed for crimp termination and free-hanging cable mounting. Constructed from green PBT thermoplastic, this polarized, sealable housing operates within a -40°C to 125°C temperature range and boasts a UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 776533-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776533-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 38.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776533-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
