
3-position wire-to-wire connector housing with male pin contacts, featuring a straight, cable mount orientation and a 4.5mm pitch. Constructed from yellow PBT thermoplastic, this polarized housing offers a -40°C to 125°C operating temperature range and UL94 HB flammability rating. It is sealable, serviceable, and designed for crimp termination, with a bulk package quantity of 350 units.
Sign in to ask questions about the TE Connectivity 776535-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776535-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.754inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 24.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776535-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
