
Automotive-grade wire housing, 3-position, 3-contact, straight orientation, cable mount, free-hanging connector. Features a PBT thermoplastic body in green, with male pin contacts and a 4.5mm pitch. Operates within a -40°C to 125°C temperature range, offering UL94 HB flammability rating and lead-free, RoHS compliance. This sealable, polarized housing supports crimp termination and is designed for wire-to-wire connectivity.
Sign in to ask questions about the TE Connectivity 776535-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776535-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.754inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776535-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
