
6-position, 2-row wire-to-wire connector assembly featuring male pin contacts and a thermoplastic PBT body in red. This free-hanging, clip-mount connector offers a 0.177-inch pitch and 5.3mm row spacing, with a maximum operating temperature of 125°C and a minimum of -40°C. It is polarized, sealable, serviceable, and RoHS compliant, with a UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 776537-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776537-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.049inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776537-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
