
Unassembled 1-position RF coaxial connector for RG 59 cable, featuring a 90-degree angle and 75-ohm impedance. This wire-to-wire connector system utilizes gold-plated bronze contacts and a PBT dielectric for reliable signal transmission up to 3GHz. Designed for free-hanging mounting, it offers mating alignment and retention, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 776683-2 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Center Contact Plating | Gold |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Height | 15.07mm |
| Housing Color | White |
| Hybrid Connector | No |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Length | 1.327inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 11.94mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |