
Conn Housing RCP 52 POS Crimp ST Cable Mount Black Package Automotive
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 56.5mm |
| Gender | Female |
| Height | 1.24inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 2.18inch |
| Mating Tab Width | 0.11inch |
| Number of Positions | 52 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.972inch |
| RoHS | Not Compliant |
