
Right-angle receptacle assembly for telecom and datacom applications, featuring 28 signal contacts with gold, tin, and lead plating over bronze. This shielded connector offers a 1A current rating and a 30V AC voltage rating, with a pitch of 0.05 inches. Designed for through-hole and press-fit mounting on PCBs up to 1.57mm thick, it includes mating connector lock and retention features. Operating within a temperature range of -55°C to 105°C, the black housing is constructed from steel with copper plating.
TE Connectivity 787082-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.112inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.87mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.48mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787082-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
