
Backshell Kit 180° Bright Tin-Lead Over Copper Steel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 787133-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 787133-1 technical specifications.
| Color | Black |
| Depth | 36mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Material | Steel, Plastic, Metal |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin, Steel, Lead |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787133-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
