
6-contact, female, straight receptacle for two-part board interconnection. Features a 2mm pitch and 1.5mm contact post length, with gold, tin, and lead plating on bronze contacts. This polymer-insulated connector offers a black housing and operates within a -55°C to 105°C temperature range. Mounts vertically via through-hole termination with solder.
Sign in to ask questions about the TE Connectivity 787253-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 787253-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 1.5mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 22.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multi-Directional Interconnection System (MDI) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787253-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
