
5-position, single-row right-angle receptacle with 5mm pitch, designed for board-to-board and mezzanine applications. Features copper alloy contacts with nickel plating, a black PC housing, and a maximum current rating of 8.8A at 7.2V. Suitable for surface mount, edge, board, through-hole, and panel mounting with solder termination. Operates within a temperature range of -30°C to 70°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 787613-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 787613-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 31mm |
| Max Current Rating | 8.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 7.2V |
| Mount | Surface Mount, Edge, Board, Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787613-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
