Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 787616-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 787616-5 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Lead Free | Contains Lead |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787616-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.