
Shielded, right-angle USB receptacle for PCB mounting, featuring 8 contacts and 2 ports. This through-hole component utilizes copper alloy contacts with gold plating and a bright tin plating finish. Designed for telecom and datacom applications, it operates within a temperature range of -55°C to 85°C and has a UL94 V-0 flammability rating. The black housing and insulation complement the 2.84mm solder tail termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 787617-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 787617-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Plating | Copper, Tin, Bright |
| Plating Thickness | 0.762um |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.84mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787617-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
