This connector features 9 positions for contact and is designed for through-hole mounting with a right-angle orientation. The contacts are made of brass with a gold plating and are 2.15mm in length. The shell is constructed from steel and is plated with copper and tin. The connector is packaged in a tray and is not RoHS compliant. It has a flammability rating of UL94 V-0 and a mating connector lock that requires a separate part to secure.
TE Connectivity 787650-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2.15mm |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| RoHS | Not Compliant |
No datasheet is available for this part.