
20-contact, female, right-angle telecom and datacom connector, receptacle style with a 2.54mm pitch. Features gold-plated bronze contacts and a black metal housing. Rated for 1A current and 100V AC maximum voltage, operating between -55°C and 105°C. Designed for through-hole mounting with solder termination and a UL94 V-0 flammability rating.
TE Connectivity 787653-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.97mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 29.88mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787653-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.