Right angle, female-to-female D-subminiature connector with 50 positions and 2.54mm pitch. Features gold-plated bronze signal contacts, steel shell, and tin plating. Rated for 1A current and 30V AC, operating between -55°C and 105°C. Includes through-hole mounting with PCB retention and a UL94 V-0 flammability rating. Supplied in trays of 100 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 24.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.96mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Tin, Bright |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |