
TE Connectivity 787663-4 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 59.31mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 37.34mm |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787663-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.