
Male, straight, cable mount signal and power contact pin for discrete wire applications. Features a 16 size crimp termination for 28-30AWG wire, with brass contact material and tin plating. Operating temperature range of -55°C to 105°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 788085-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| Contact Type | Power |
| Depth | 1.78mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.52mm |
| Insulation Diameter | 7.62mm |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788085-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.