
Contact PIN 16 Size Crimp ST Cable Mount 28-30AWG Loose
Sign in to ask questions about the TE Connectivity 788085-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 788085-4 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Metal |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -0.76mm |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788085-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.