This cable mount female blade socket contact is made from copper with a tin plating and is compliant with ELV regulations. It has a maximum operating temperature of -105°C and a minimum operating temperature of 0°C. The contact is designed for use with discrete wire/cable and has a maximum wire gauge of 18AWG and a minimum wire gauge of 14AWG. It is packaged in strips and is RoHS compliant.
TE Connectivity 788109-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | -1.6256mm |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | No |
| Width | 6.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.