
This circular connector receptacle assembly features a straight, panel-mount orientation with four female crimp contacts. Constructed with a black nylon/polyamide body and shell, it offers a 600V voltage rating and operates within a -55°C to 125°C temperature range. The assembly includes mating alignment and retention, contact protection, and is sealable, achieving IP67 and IP65 ratings for waterproof and dust-tight performance. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 788154-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 49.78mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788154-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.