
Circular connector plug assembly, 9-position, female socket contacts with crimp termination. Features a straight, male gender, wire-to-wire connector system with a black nylon/polyamide housing. Rated IP67, waterproof, dust-tight, and IP65, with a maximum operating temperature of 105°C. UL, CSA, and VDE approvals, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 788157-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Diameter | 27.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 3.05mm |
| Length | 36.2mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
