Conn SCSI RCP 68 POS 0.64mm IDT RA Cable Mount 68 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 788422-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 788422-2 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 788422-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.