
50-position, 2-row male header for signal applications, featuring straight, surface-mount termination with a 0.05-inch pitch. This black, unshielded connector system offers a 500mA contact current rating with brass contacts plated in gold, tin, and lead. Operating within a -20°C to 70°C temperature range, the housing is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 44.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 990 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |