High-density D-subminiature receptacle with 25 positions and 2 rows, featuring a straight, vertical PCB mount orientation for through-hole termination. This female connector utilizes bronze contacts with gold, tin, and lead plating for signal applications, offering a contact post length of 0.125 inches and a round contact shape. The black nylon dielectric material and black housing contribute to a UL94 V-0 flammability rating, with a mating connector lock included.
TE Connectivity 788833-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.109inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.